891-8993/206-503 | WAGO

Connection cable, 5 m, plug, 3 pole straight to open end, 1.5 mm², 891-8993/206-503

Order No.: 45P7006
EAN: 4050821675822
MPN:
891-8993/206-503
Series: WINSTA MINI
891-8993/206-503 WAGO Pre-assembled Connector Systems Image 1
891-8993/206-503 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.5192 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
11.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
11.5192 €

Connecting line, 891-8993/206-503, WAGO

The WINSTA MINI Connecting line 3-pole allows assembly of solid and fine-stranded conductors. On PCBs, in control cabinets or for connecting lights - pluggable installation connectors from WAGO allow you to make connections according to many different requirements in seconds. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. Solutions like the WINSTA MINI pluggable installation connectors with B coding are suitable for applications related to process control, such as for lighting or within data networks. Especially if only limited space is available, our smallest pluggable connection system, WINSTA MINI, consistently displays its strengths. It saves space, and, with Push-in CAGE CLAMP spring pressure connection technology, it additionally saves time, since the installation is low-maintenance and can be performed without screw connections. According to the European CPR, the fire class of the cables used for construction is essential for the safety of buildings, too. For houses with medium-level safety requirements, cable assemblies with fire class E are suitable.

A plug and a free end are provided. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs. Now you can also cut installation costs without compromising quality and safety: with protection against mismating eliminates the need for servicing and prevents unnecessary downtime.

Features

  • Pluggable installation connectors with protection against mismating
  • Consistent IP40 protection
  • With B coding for controllers, for example lighting fixtures and sun blinds
  • Quick replacement of defective units during ongoing operation
Technical specifications
Filter Property Value
Version connection line
Connection (1) plug, 3 pole
Connection (2) open end
Cable length 5 m
Coding B
Connection 1 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15