891-8993/106-805 | WAGO

Connection cable, 8 m, socket, 3 pole straight to open end, 1.5 mm², 891-8993/106-805

Order No.: 45P6586
EAN: 4055143515047
MPN:
891-8993/106-805
Series: WINSTA MINI
891-8993/106-805 WAGO Pre-assembled Connector Systems Image 1
891-8993/106-805 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.1487 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
15.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
15.1487 €

Connecting line, 891-8993/106-805, WAGO

For signal and power transmission: The WINSTA MINI Connecting line with protection against mismating. On PCBs, in control cabinets or for connecting lights - pluggable installation connectors from WAGO allow you to make connections according to an enormous variety of requirements in next to no time. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP40. Users' fingers and tools will never come into contact with live elements. Solutions like The WINSTA MINI pluggable installation connectors with B coding are suitable for applications related to process control, for example, for lighting or within data networks. Particularly if only limited space is available, our smallest pluggable connection system,WINSTA MINI, conveniently displays its strengths. It saves space, and, with Push-in CAGE CLAMP spring pressure connection technology, it also saves time, since the connection is low-maintenance and requires no screw connections. Building safety must be ensured at all times, even after the electrical installation stage. The required safety requirements in connection with EU CPR are fully satisfied by this product through fire class E.

The Connecting line is provided with a socket and a free end. WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It offers error-free installation of cables and components, quickly and reliably. Now you can also reduce installation expenses without compromising quality and safety: with strain relief hosting reduces the need for servicing and prevents unnecessary downtime.

Features

  • Effective protection against mismating
  • Compact design for conductors with a cross-section up to 1.5 mm²
  • For automation controllers
  • Rapid, structured electrical installation
Technical specifications
Filter Property Value
Version connection line
Connection (1) socket, 3 pole
Connection (2) open end
Cable length 8 m
Coding B
Connection 1 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes