891-8993/106-803 | WAGO

Connection cable, 8 m, socket, 3 pole straight to open end, 1.5 mm², 891-8993/106-803

Order No.: 45P6585
EAN: 4055143514972
MPN:
891-8993/106-803
Series: WINSTA MINI
891-8993/106-803 WAGO Pre-assembled Connector Systems Image 1
891-8993/106-803 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.1487 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
15.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
15.1487 €

Connecting line, 891-8993/106-803, WAGO

The WINSTA MINI Connecting line with protection type IP40 allows assembly of solid and fine-stranded conductors. WAGO pluggable installation connectors are useful when criteria repeat or are planned on a specified grid, for example for installing grid lighting or flush-mount lighting. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid granular objects with a diameter below 1 mm in accordance with protection type IP40. Solutions like The WINSTA MINI pluggable installation connectors with B coding are appropriate for applications involving process control, for example, for lighting or in data networks.WINSTA MINI satisfies the demand for miniaturisation. Our smallest pluggable connection system is especially suitable for lights, for instance, since as a result of LED technology; due to complex systems, these offer less and less space for the connection technology. According to the European CPR, the fire class of the cables used in construction is essential for building safety, too. For buildings with medium-level safety requirements, cable assemblies with fire class E are suitable.

A socket and a free end are available. WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It offers fast, secure and, above all, error-free installation of components and cables. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too! Plan your installation with marking from WAGO.

Features

  • Effective protection against mismating
  • Easy tool-free operation, a wide range of coding options
  • With B coding for use in process automation, such as lighting technology, among other examples
  • Flexible installation to save space
  • Convenient installation and commissioning
Technical specifications
Filter Property Value
Version connection line
Connection (1) socket, 3 pole
Connection (2) open end
Cable length 8 m
Coding B
Connection 1 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes