891-8992/006-802 | WAGO
Connection cable, 8 m, socket, 2 pole straight to plug, 2 pole straight, 1.5 mm², 891-8992/006-802
NCNR (non cancelable / non returnable)
Connecting line, 891-8992/006-802, WAGO
The WINSTA MINI Connecting line A coding supports fast, reliable installation. On PCBs, in control cabinets or for connecting lights - pluggable installation connectors from WAGO allow you to establish connections according to many different requirements in next to no time. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The WINSTA MINI pluggable installation connector with A coding in black or white is usually used for general mains applications in power distribution. Especially where space is tight, our smallest pluggable connection system, WINSTA MINI, consistently displays its advantages. It saves space, and, thanks to Push-in CAGE CLAMP spring pressure connection technology, it also saves time, since the installation is low-maintenance and can be performed without screw connections. This product meets all the relevant fire protection requirements of fire class E; therefore it can be used in areas where fire safety is relevant.
The cable is pre-assembled with a socket and a plug. WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It offers error-free installation of cables and components, quickly and reliably. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too! Plan your installation with with fire class E from WAGO.
Features
- Pluggable installation connectors with protection against mismating
- Compact design for conductors with a cross-section up to 1.5 mm²
- With A coding for use in a large number of general mains applications
- Flexible installation to save space
- Rapid, structured electrical installation
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | socket, 2 pole | |
| Connection (2) | plug, 2 pole | |
| Cable length | 8 m | |
| Coding | A | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |