891-8992/006-602 | WAGO
Connection cable, 6 m, socket, 2 pole straight to plug, 2 pole straight, 1.5 mm², 891-8992/006-602
NCNR (non cancelable / non returnable)
Connecting line, 891-8992/006-602, WAGO
The WINSTA MINI Connecting line 2-pole allows assembly of solid and fine-stranded conductors. WAGO pluggable installation connectors are useful when specifications repeat or are distributed on a defined grid, for example for installing grid lighting or flush-mount lighting. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. Thanks to the color coding and mechanical A coding of WINSTA MINI pluggable installation connectors, you can clearly distinguish different circuits. Particularly where space is tight, our smallest pluggable connection system, WINSTA MINI, consistently displays its advantageous properties. It is very compact, and, thanks to Push-in CAGE CLAMP spring pressure connection technology, it also can be installed quickly, since the connection is low-maintenance and requires no screw connections. According to the European CPR, the fire class of the cables used in construction is critical for the safety of buildings as well. For houses with medium-level safety requirements, cable assemblies with fire class E are suitable.
A socket and a plug are provided. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs. Choose durability and quality - with strain relief hosting from WAGO makes the installation of electrical components noticeably easier.
Features
- Protection against mismating eliminates errors
- Consistent IP40 protection
- For any mains application
- Flexible installation to save space
- Fast, secure installation
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | socket, 2 pole | |
| Connection (2) | plug, 2 pole | |
| Cable length | 6 m | |
| Coding | A | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |