891-8992/006-702 | WAGO

Connection cable, 7 m, socket, 2 pole straight to plug, 2 pole straight, 1.5 mm², 891-8992/006-702

Order No.: 45P7302
EAN: 4055143362788
MPN:
891-8992/006-702
Series: WINSTA MINI
891-8992/006-702 WAGO Pre-assembled Connector Systems Image 1
891-8992/006-702 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.5065 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
13.51 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
13.5065 €

Connecting line, 891-8992/006-702, WAGO

The WINSTA MINI Connecting line rated current 16 A is the pluggable solution for your application in control cabinets, on PCBs or for lighting connections. WAGO pluggable installation connectors are useful when specifications repeat or are planned on a specified grid, for example for installing grid lighting or flush-mount lighting. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. Thanks to the color coding and mechanical A coding of WINSTA MINI pluggable installation connectors, you can clearly distinguish different circuits. If only limited space is available, our smallest pluggable connection system, WINSTA MINI, consistently displays its advantages. It saves space, and, with Push-in CAGE CLAMP spring pressure connection technology, it additionally can be installed quickly, since the connection is low-maintenance and can be performed without screw connections. This product meets all the relevant fire protection requirements of fire class E; thus it can be used in domains where fire safety is relevant.

A socket and a plug are provided. WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It offers fast, secure and, above all, error-free installation of components and cables. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too! Plan your installation with with fire class E from WAGO.

Features

  • Effective protection against mismating
  • Easy tool-free operation, a wide range of coding options
  • With A coding for use in a large number of general mains applications
  • Exact dimensions
  • Convenient installation and commissioning
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 2 pole
Connection (2) plug, 2 pole
Cable length 7 m
Coding A
Connection 1 design straight
Connection 2 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes