891-8992/006-701 | WAGO

Connection cable, 7 m, socket, 2 pole straight to plug, 2 pole straight, 1.5 mm², 891-8992/006-701

Order No.: 45P7301
EAN: 4055143350839
MPN:
891-8992/006-701
Series: WINSTA MINI
891-8992/006-701 WAGO Pre-assembled Connector Systems Image 1
891-8992/006-701 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.5065 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
13.51 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
13.5065 €

Connecting line, 891-8992/006-701, WAGO

For signal and power transmission: The WINSTA MINI Connecting line with protection type IP20. On PCBs, in control cabinets or for connecting lights - pluggable installation connectors from WAGO allow you to make connections according to a huge variety of requirements in seconds. The coding options reduce installation errors, allowing fast, secure wiring of all components. Thanks to the color coding and mechanical A coding of WINSTA MINI pluggable installation connectors, you can clearly distinguish different circuits. Due to its particularly compact dimensions, our WINSTA MINI Pluggable Connection System with Push-in CAGE CLAMP spring pressure connection technology is specifically suitable in very restricted spaces, i.e., for connections when very little room is available. This product meets all the mandatory safety requirements of fire class E; as a result it can be used in areas where fire safety is relevant.

The Connecting line is provided with a socket and a plug. WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It ensures fast, secure and, above all, error-free installation of components and cables. Now you can also cut installation expenses without compromising safety and quality: with fire class E eliminates the need for servicing and prevents unnecessary downtime.

Features

  • Protection against mismating eliminates errors
  • Consistent IP40 protection
  • With A coding for use in a large number of general mains applications
  • Ready for immediate use
  • Quick replacement of defective units during ongoing operation
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 2 pole
Connection (2) plug, 2 pole
Cable length 7 m
Coding A
Connection 1 design straight
Connection 2 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes