771-9995/216-501 | WAGO

Connection cable, 5 m, plug, 5 pole straight to open end, 1.5 mm², 771-9995/216-501

Order No.: 45P4169
EAN: 4044918274463
MPN:
771-9995/216-501
Series: WINSTA MIDI
771-9995/216-501 WAGO Pre-assembled Connector Systems Image 1
771-9995/216-501 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.9531 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
27.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
27.9531 €

Connecting line, 771-9995/216-501, WAGO

The WINSTA MIDI Connecting line allows fast, efficient, error-free installation in numerous applications. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. Through its Push-in Cage Clamp spring pressure connection technology, it guarantees error-free, time-saving installation and offers customization for meeting an enormous variety of installation requirements.

WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It ensures fast, secure and, above all, error-free installation of components and cables.

Features

  • Protection against mismating eliminates errors
  • With A coding for a great number of uses
  • Ready for immediate use
  • Rapid, structured electrical installation
Technical specifications
Filter Property Value
Version connection line
Connection (1) plug, 5 pole
Connection (2) open end
Cable length 5 m
Coding A
Connection 1 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes