771-9995/216-401 | WAGO

Connection cable, 4 m, plug, 5 pole straight to open end, 1.5 mm², 771-9995/216-401

Order No.: 45P4167
EAN: 4044918274432
MPN:
771-9995/216-401
Series: WINSTA MIDI
771-9995/216-401 WAGO Pre-assembled Connector Systems Image 1
771-9995/216-401 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.5616 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
24.56 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
24.5616 €

Connecting line, 771-9995/216-401, WAGO

The WINSTA MIDI Connecting line with protection against mismating is the pluggable solution for your application in control cabinets, on PCBs or for lighting connections. The coding option reduces installation errors, allowing fast, secure wiring of all components. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. Due to the included test slot, connections can be checked even when they are plugged in. That saves time and reduces installation labor and costs.

WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs. Now you can also cut installation costs without compromising quality and safety: with protection against mismating eliminates the need for servicing and prevents unnecessary downtime.

Features

  • Pluggable installation connector with protection against mismating
  • With A coding for a large number of uses
  • Rapid, structured electrical installation
Technical specifications
Filter Property Value
Version connection line
Connection (1) plug, 5 pole
Connection (2) open end
Cable length 4 m
Coding A
Connection 1 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes