771-9995/206-407 | WAGO
Connection cable, 4 m, plug, 5 pole straight to open end, 1.5 mm², 771-9995/206-407
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.3486 € *
Standard delivery time from the manufacturer is: 3 Weeks
Connecting line, 771-9995/206-407, WAGO
WINSTA MIDI Connecting line B coding. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20.
The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs.
Features
- Effective protection against mismating
- With B coding for use in process automation, such as lighting technology
- Ready to install and use immediately
- Convenient installation and commissioning
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug, 5 pole | |
| Connection (2) | open end | |
| Cable length | 4 m | |
| Coding | B | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |