771-9995/206-405 | WAGO
Connection cable, 4 m, plug, 5 pole straight to open end, 1.5 mm², 771-9995/206-405
NCNR (non cancelable / non returnable)
Connecting line, 771-9995/206-405, WAGO
WINSTA MIDI Connecting line 5-pole. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. Thanks to the built-in test slot, it is possible to check connections even when they are plugged in. That saves time and reduces installation labor and costs.
The WINSTA Pluggable Connection System is perfectly tailored to the strict requirements of building installation. It makes electrical installation pluggable, and therefore more efficient, even more reliable, and error-free. Use of this pre-assembled system decreases time spent on assembly and installation errors at the construction site.
Features
- Pluggable installation connector with protection against mismating
- Simple circuits
- With B coding for controllers such as lighting fixtures and sun blinds
- Flexible installation to save space
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug, 5 pole | |
| Connection (2) | open end | |
| Cable length | 4 m | |
| Coding | B | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |