771-9995/206-403 | WAGO
Connection cable, 4 m, plug, 5 pole straight to open end, 1.5 mm², 771-9995/206-403
NCNR (non cancelable / non returnable)
Connecting line, 771-9995/206-403, WAGO
The WINSTA MIDI Connecting line B coding supports rapid, correct installation. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. Through its Push-in Cage Clamp spring pressure connection technology, it achieves error-free, time-saving installation and offers flexibility and customization for meeting various installation requirements.
The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs.
Features
- Effective protection against mismating
- For automation controllers
- With B coding for use in automation of processes, such as lighting technology
- Ready for immediate use
- Fast, secure installation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug, 5 pole | |
| Connection (2) | open end | |
| Cable length | 4 m | |
| Coding | B | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |