771-9995/206-305 | WAGO
Connection cable, 3 m, plug, 5 pole straight to open end, 1.5 mm², 771-9995/206-305
NCNR (non cancelable / non returnable)
Connecting line, 771-9995/206-305, WAGO
The WINSTA MIDI Connecting line rated current 16 A supports fast, reliable installation. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. With its Push-in Cage Clamp spring pressure connection technology, it guarantees error-free, time-saving installation and offers customization for meeting all installation requirements.
The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing.
Features
- Pluggable installation connector with protection against mismating
- For automation controllers
- With B coding for use in automation of processes, such as lighting technology
- Ready for immediate use
- Fast, secure installation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug, 5 pole | |
| Connection (2) | open end | |
| Cable length | 3 m | |
| Coding | B | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |