771-9995/206-303 | WAGO
Connection cable, 3 m, plug, 5 pole straight to open end, 1.5 mm², 771-9995/206-303
NCNR (non cancelable / non returnable)
Connecting line, 771-9995/206-303, WAGO
The WINSTA MIDI Connecting line supports fast, reliable installation. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20. Through its Push-in Cage Clamp spring pressure connection technology, it ensures time-saving, error-free installation and offers customization and flexibility for meeting all installation requirements.
The WINSTA Pluggable Connection System is ideally tailored to the strict requirements of building installation. It makes electrical installation pluggable, and consequently faster, more reliable, and error-free. Using this pre-assembled system decreases time spent on assembly and installation errors at the construction site. Now you can also cut installation expenses without compromising safety and quality: with protection type IP20 reduces the need for servicing and prevents unnecessary downtime.
Features
- Effective protection against mismating
- Simple circuits
- With B coding for controllers such as lighting fixtures and sun blinds
- Rapid, structured electrical installation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug, 5 pole | |
| Connection (2) | open end | |
| Cable length | 3 m | |
| Coding | B | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |