771-9995/205-407 | WAGO
Connection cable, 4 m, plug, 5 pole straight to open end, 1.0 mm², 771-9995/205-407
NCNR (non cancelable / non returnable)
Connecting line, 771-9995/205-407, WAGO
The WINSTA MIDI Connecting line is the pluggable solution for your application in control cabinets, on PCBs or for lighting connections. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. Thanks to the built-in test slot, connections can be checked even when they are plugged in. This saves time, labor, and money.
WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It offers error-free installation of cables and components, quickly and reliably. Now you can also reduce installation expenses without compromising safety and quality: with protection against mismating reduces the need for servicing and prevents unnecessary downtime.
Features
- Protection against mismating eliminates errors
- For automation controllers
- Ready to install and use immediately
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug, 5 pole | |
| Connection (2) | open end | |
| Cable length | 4 m | |
| Coding | B | |
| Connection 1 design | straight | |
| Cable cross-section | 1.0 mm² |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |