771-9995/205-405 | WAGO
Connection cable, 4 m, plug, 5 pole straight to open end, 1.0 mm², 771-9995/205-405
NCNR (non cancelable / non returnable)
Connecting line, 771-9995/205-405, WAGO
WINSTA MIDI Connecting line for signal and power transmission. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. Thanks to the built-in test slot, connections can be checked even when they are plugged in. That saves time and reduces installation labor and expense.
The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs.
Features
- Protection against mismating eliminates errors
- With B coding for use in process automation, such as lighting technology
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug, 5 pole | |
| Connection (2) | open end | |
| Cable length | 4 m | |
| Coding | B | |
| Connection 1 design | straight | |
| Cable cross-section | 1.0 mm² |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |