771-9993/107-802 | WAGO
Connection cable, 8 m, socket, 3 pole straight to open end, 2.5 mm², 771-9993/107-802
NCNR (non cancelable / non returnable)
Connecting line, 771-9993/107-802, WAGO
The WINSTA MIDI Connecting line with protection against mismating is the pluggable solution for your application in control cabinets, on PCBs or for lighting connections. This pluggable installation connector are used when requirements repeat or is planned on a specified grid, for example for installing grid lighting or flush-mount lighting. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20.
The cable is pre-assembled with a socket and a free end. The WINSTA Pluggable Connection System is perfectly tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and thus faster, more reliable, and error-free. Use of this pre-assembled system reduces time spent on assembly and installation errors at the construction site.
Features
- Protection against mismating eliminates errors
- Simple circuits
- With A coding for a large number of applications
- Exact dimensions
- Fast, secure installation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket, 3 pole | |
| Connection (2) | open end | |
| Cable length | 8 m | |
| Coding | A | |
| Connection 1 design | straight | |
| Cable cross-section | 2.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |