771-9993/106-301 | WAGO

Connection cable, 3 m, socket, 3 pole straight to open end, 1.5 mm², 771-9993/106-301

Order No.: 45P0705
EAN: 4044918586030
MPN:
771-9993/106-301
Series: WINSTA MIDI
771-9993/106-301 WAGO Pre-assembled Connector Systems Image 1
771-9993/106-301 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.8782 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
6.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.8782 €

Connecting line, 771-9993/106-301, WAGO

The WINSTA MIDI Connecting line with protection against mismating provides the foundation for installation of solid and fine-stranded conductors. This pluggable installation connector with spring pressure connection technology function completely without screw connections. It allows fast, efficient, error-free installation in numerous applications. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.

The Connecting line is provided with a socket and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs.

Features

  • Protection against mismating eliminates errors
  • Simple circuits
  • With A coding for use in a large number of general mains applications
  • Flexible installation to save space
  • Fast, secure installation
Technical specifications
Filter Property Value
Version connection line
Connection (1) socket, 3 pole
Connection (2) open end
Cable length 3 m
Coding A
Connection 1 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes