771-9993/106-101 | WAGO

Connection cable, 1 m, socket, 3 pole straight to open end, 1.5 mm², 771-9993/106-101

Order No.: 45P0696
EAN: 4044918585903
MPN:
771-9993/106-101
Series: WINSTA MIDI
771-9993/106-101 WAGO Pre-assembled Connector Systems Image 1
771-9993/106-101 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.7957 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
4.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.7957 €

Connecting line, 771-9993/106-101, WAGO

The WINSTA MIDI Connecting line 3-pole is the pluggable solution for your application in control cabinets, on PCBs or for lighting connections. This pluggable installation connector can be used when requirements repeat or is distributed on a specified grid, for example for installing grid lighting or flush-mount lighting. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The Connecting line is provided with a socket and a free end. This WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It allows error-free installation of cables and components, quickly and reliably. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Effective protection against mismating
  • For automation controllers
  • With A coding for a great number of uses
  • Exact dimensions
  • Fast, secure installation
Technical specifications
Filter Property Value
Version connection line
Connection (1) socket, 3 pole
Connection (2) open end
Cable length 1 m
Coding A
Connection 1 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes