771-9993/107-602 | WAGO
Connection cable, 6 m, socket, 3 pole straight to open end, 2.5 mm², 771-9993/107-602
NCNR (non cancelable / non returnable)
Connecting line, 771-9993/107-602, WAGO
The WINSTA MIDI Connecting line A coding is the pluggable solution for your use in control cabinets, for lighting connections or on PCBs. This pluggable installation connector can be used when criteria repeat or is planned on a specific grid, for example for installing grid lighting or flush-mount lighting. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20.
The WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It ensures fast, secure and, above all, error-free installation of components and cables.
Features
- Pluggable installation connector with protection against mismating
- With A coding for use in many general mains applications
- Ready for immediate use
- Rapid, structured electrical installation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket, 3 pole | |
| Connection (2) | open end | |
| Cable length | 6 m | |
| Coding | A | |
| Connection 1 design | straight | |
| Cable cross-section | 2.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |