771-9993/107-502 | WAGO
Connection cable, 5 m, socket, 3 pole straight to open end, 2.5 mm², 771-9993/107-502
NCNR (non cancelable / non returnable)
Connecting line, 771-9993/107-502, WAGO
The WINSTA MIDI Connecting line 3-pole. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to establish connections according to various requirements in no time flat. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.
The cable is pre-assembled with a socket and a free end. The WINSTA Pluggable Connection System is ideally tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and therefore more efficient, more reliable, and error-free. Use of this pre-assembled system decreases time spent on assembly and errors during installation at the construction site.
Features
- Protection against mismating eliminates errors
- With A coding for use in a large number of general mains applications
- Ready for immediate use
- Quick replacement of defective units during ongoing operation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket, 3 pole | |
| Connection (2) | open end | |
| Cable length | 5 m | |
| Coding | A | |
| Connection 1 design | straight | |
| Cable cross-section | 2.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |