771-9993/107-501 | WAGO
Connection cable, 5 m, socket, 3 pole straight to open end, 2.5 mm², 771-9993/107-501
NCNR (non cancelable / non returnable)
Connecting line, 771-9993/107-501, WAGO
The WINSTA MIDI Connecting line 3-pole provides the foundation for installation of solid and fine-stranded conductors. On PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to make connections according to a huge variety of requirements in seconds. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20.
The cable is pre-assembled with a socket and a free end. WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It ensures error-free installation of cables and components, quickly and reliably.
Features
- Effective protection against mismating
- For automation controllers
- With A coding for a large number of uses
- Quick replacement of defective units during ongoing operation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket, 3 pole | |
| Connection (2) | open end | |
| Cable length | 5 m | |
| Coding | A | |
| Connection 1 design | straight | |
| Cable cross-section | 2.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |