771-9993/106-102 | WAGO
Connection cable, 1 m, socket, 3 pole straight to open end, 1.5 mm², 771-9993/106-102
NCNR (non cancelable / non returnable)
Connecting line, 771-9993/106-102, WAGO
The WINSTA MIDI Connecting line 3-pole supports fast, reliable installation. On PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to make connections according to many different requirements in seconds. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.
The Connecting line is equipped with a socket and a free end. WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It offers error-free installation of cables and components, quickly and reliably.
Features
- Effective protection against mismating
- For any mains application
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket, 3 pole | |
| Connection (2) | open end | |
| Cable length | 1 m | |
| Coding | A | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |