771-9985/017-802 | WAGO
Connection cable, 8 m, socket, 5 pole straight to plug, 5 pole straight, 2.5 mm², 771-9985/017-802
NCNR (non cancelable / non returnable)
Connecting line, 771-9985/017-802, WAGO
The WINSTA MIDI Connecting line 5-pole is the pluggable solution for your application in control cabinets, on PCBs or for lighting connections. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. This pluggable installation connector is designed for a voltage load of up to 20 A. Therefore, it can also be used for high power loads. Through its Push-in Cage Clamp spring pressure connection technology, it guarantees time-saving, error-free installation and offers flexibility for meeting an enormous variety of installation requirements.
The Connecting line is equipped with a socket and a plug. The WINSTA Pluggable Connection System is perfectly tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and consequently more efficient, even more reliable, and error-free. Use of this pre-assembled system decreases time spent on assembly and installation errors at the construction site.
Features
- Effective protection against mismating
- For automation controllers
- With I coding for use in the automation of buildings (lighting control)
- Flexible installation to save space
- Quick replacement of defective units during ongoing operation
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | socket, 5 pole | |
| Connection (2) | plug, 5 pole | |
| Cable length | 8 m | |
| Coding | I | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 2.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |