771-9985/017-801 | WAGO
Connection cable, 8 m, socket, 5 pole straight to plug, 5 pole straight, 2.5 mm², 771-9985/017-801
NCNR (non cancelable / non returnable)
Connecting line, 771-9985/017-801, WAGO
The WINSTA MIDI Connecting line supports rapid, correct installation. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20. This product has a current rating of 20 A - so it is also suitable for high power loads. With its Push-in Cage Clamp spring pressure connection technology, it achieves time-saving, error-free installation and offers customization for meeting all installation requirements.
The cable is pre-assembled with a socket and a plug. The WINSTA Pluggable Connection System is ideally tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and thus more efficient, more reliable, and error-free. Use of this pre-assembled system decreases time spent on assembly and errors during installation at the construction site.
Features
- Pluggable installation connector with protection against mismating
- Simple circuits
- With I coding for lighting control (DALI standard)
- Ready to install and use immediately
- Quick replacement of defective units during ongoing operation
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | socket, 5 pole | |
| Connection (2) | plug, 5 pole | |
| Cable length | 8 m | |
| Coding | I | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 2.5 mm² |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | PL |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |