771-9985/017-402 | WAGO
Connection cable, 4 m, socket, 5 pole straight to plug, 5 pole straight, 2.5 mm², 771-9985/017-402
NCNR (non cancelable / non returnable)
Connecting line, 771-9985/017-402, WAGO
The WINSTA MIDI Connecting line supports rapid, correct installation. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. This product has a current rating of 20 A - as a result it is suitable for high power loads. Through its Push-in Cage Clamp spring pressure connection technology, it guarantees error-free, time-saving installation and offers customization for meeting all installation requirements.
WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It offers fast, secure and, above all, error-free installation of components and cables.
Features
- Protection against mismating eliminates errors
- With I coding for controlling light (DALI standard)
- Flexible installation to save space
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | socket, 5 pole | |
| Connection (2) | plug, 5 pole | |
| Cable length | 4 m | |
| Coding | I | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 2.5 mm² |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |