771-9985/017-701 | WAGO

Connection cable, 7 m, socket, 5 pole straight to plug, 5 pole straight, 2.5 mm², 771-9985/017-701

Order No.: 45P6159
EAN: 4045454404826
MPN:
771-9985/017-701
Series: WINSTA MIDI
771-9985/017-701 WAGO Pre-assembled Connector Systems Image 1
771-9985/017-701 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
48.3854 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
48.39 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
48.3854 €

Connecting line, 771-9985/017-701, WAGO

Connecting line WINSTA MIDI with strain relief allows flexible, error-free installation in numerous applications. The coding option reduces installation errors, allowing fast, secure wiring of all components. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20. This product has a current rating of 20 A - therefore it is also suitable for high power loads. Thanks to the integrated test slot, connections can be checked even when they are plugged in. This saves time, labor, and money.

WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It allows error-free installation of cables and components, quickly and reliably. Now you can also reduce installation expenses without compromising quality and safety: with protection against mismating reduces the need for servicing and prevents unnecessary downtime.

Features

  • Protection against mismating eliminates errors
  • For automation controllers
  • With I coding for use in the automation of buildings (lighting control)
  • Quick replacement of defective units during ongoing operation
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 5 pole
Connection (2) plug, 5 pole
Cable length 7 m
Coding I
Connection 1 design straight
Connection 2 design straight
Cable cross-section 2.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No