771-9985/017-602 | WAGO
Connection cable, 6 m, socket, 5 pole straight to plug, 5 pole straight, 2.5 mm², 771-9985/017-602
NCNR (non cancelable / non returnable)
Connecting line, 771-9985/017-602, WAGO
WINSTA MIDI Connecting line for signal and power transmission. The coding option reduces installation errors, allowing fast, secure wiring of all components. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20. This pluggable installation connector can be used for electrical currents up to 20 A. Thus the product is ideally suitable for high power loads. With its Push-in Cage Clamp spring pressure connection technology, it achieves time-saving, error-free installation and offers flexibility and customization for meeting an enormous variety of installation requirements.
The WINSTA Pluggable Connection System is perfectly tailored to the strict requirements of building installation. It makes electrical installation pluggable, and therefore more efficient, more reliable, and error-free. Using this pre-assembled system reduces time spent on assembly and installation errors at the construction site. Now you can also lower installation expenses without compromising quality and safety: with marking eliminates the need for servicing and prevents unnecessary downtime.
Features
- Protection against mismating eliminates errors
- Simple circuits
- For lighting management
- Ready to install and use immediately
- Rapid, structured electrical installation
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | socket, 5 pole | |
| Connection (2) | plug, 5 pole | |
| Cable length | 6 m | |
| Coding | I | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 2.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |