771-9985/017-601 | WAGO
Connection cable, 6 m, socket, 5 pole straight to plug, 5 pole straight, 2.5 mm², 771-9985/017-601
NCNR (non cancelable / non returnable)
Connecting line, 771-9985/017-601, WAGO
WINSTA MIDI Connecting line for power and signal transmission. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20. This product has a current rating of 20 A - as a result it is suitable for powerful loads. With its Push-in Cage Clamp spring pressure connection technology, it ensures error-free, time-saving installation and offers customization for meeting all installation requirements.
The Connecting line is equipped with a socket and a plug. The WINSTA Pluggable Connection System is ideally tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and consequently more efficient, even more reliable, and error-free. Using this pre-assembled system decreases assembly times and installation errors at the construction site. Now you can also cut installation costs without compromising quality and safety: with protection against mismating eliminates the need for servicing and prevents unnecessary downtime.
Features
- Pluggable installation connector with protection against mismating
- With I coding for lighting control (DALI standard)
- Flexible installation to save space
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | socket, 5 pole | |
| Connection (2) | plug, 5 pole | |
| Cable length | 6 m | |
| Coding | I | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 2.5 mm² |
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |