771-9985/017-502 | WAGO

Connection cable, 5 m, socket, 5 pole straight to plug, 5 pole straight, 2.5 mm², 771-9985/017-502

Order No.: 45P6156
EAN: 4050821149439
MPN:
771-9985/017-502
Series: WINSTA MIDI
771-9985/017-502 WAGO Pre-assembled Connector Systems Image 1
771-9985/017-502 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
39.27 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
39.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
39.27 €

Connecting line, 771-9985/017-502, WAGO

The WINSTA MIDI Connecting line 5-pole is the pluggable solution for your application in control cabinets, on PCBs or for lighting connections. The coding option reduces installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. This pluggable installation connector is designed for a voltage load of up to 20 A. Thus, it can also be used for high power loads.

WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It offers error-free installation of cables and components, quickly and reliably.

Features

  • Effective protection against mismating
  • For automation controllers
  • For intelligent, easy lighting installation
  • Flexible installation to save space
  • Fast, secure installation
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 5 pole
Connection (2) plug, 5 pole
Cable length 5 m
Coding I
Connection 1 design straight
Connection 2 design straight
Cable cross-section 2.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No