771-9985/017-401 | WAGO
Connection cable, 4 m, socket, 5 pole straight to plug, 5 pole straight, 2.5 mm², 771-9985/017-401
NCNR (non cancelable / non returnable)
Connecting line, 771-9985/017-401, WAGO
The WINSTA MIDI Connecting line provides the foundation for assembly of fine-stranded and solid conductors. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. This pluggable installation connector can be used for a current load of up to 20 A. Thus, it can also be used for high power loads.
WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It allows fast, secure and, above all, error-free installation of components and cables. Now you can also reduce installation costs without compromising safety and quality: with strain relief hosting reduces the need for servicing and prevents unnecessary downtime.
Features
- Pluggable installation connector with protection against mismating
- Simple circuits
- With I coding for use in building automation (lighting control)
- Ready to install and use immediately
- Quick replacement of defective units during ongoing operation
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | socket, 5 pole | |
| Connection (2) | plug, 5 pole | |
| Cable length | 4 m | |
| Coding | I | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 2.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |