771-9985/017-101 | WAGO
Connection cable, 1 m, socket, 5 pole straight to plug, 5 pole straight, 2.5 mm², 771-9985/017-101
NCNR (non cancelable / non returnable)
Connecting line, 771-9985/017-101, WAGO
The WINSTA MIDI Connecting line supports fast, reliable installation. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. This product has a current rating of 20 A - therefore it is also suitable for robust loads. Thanks to the included test slot, connections can be checked even when they are plugged in. This saves time, labor, and money.
WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It allows fast, secure and, above all, error-free installation of components and cables.
Features
- Effective protection against mismating
- Simple circuits
- With I coding for controlling light (DALI standard)
- Flexible installation to save space
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | socket, 5 pole | |
| Connection (2) | plug, 5 pole | |
| Cable length | 1 m | |
| Coding | I | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 2.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |