771-8992/205-803 | WAGO
Connection cable, 8 m, plug, 2 pole straight to open end, 1.0 mm², 771-8992/205-803
NCNR (non cancelable / non returnable)
Connecting line, 771-8992/205-803, WAGO
The WINSTA MIDI Connecting line with protection against mismating allows installation of fine-stranded and solid conductors. This pluggable installation connector is useful when requirements repeat or is planned on a specific pattern, for example for installing grid lighting or flush-mount lighting. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20.
The This WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It offers error-free installation of cables and components, quickly and reliably.
Features
- Effective protection against mismating
- Simple circuits
- With B coding for use in automation of processes, such as lighting technology
- Exact dimensions
- Fast, secure installation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug, 2 pole | |
| Connection (2) | open end | |
| Cable length | 8 m | |
| Coding | B | |
| Connection 1 design | straight | |
| Cable cross-section | 1.0 mm² |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |