771-8992/205-107 | WAGO

Connection cable, 1 m, plug, 2 pole straight to open end, 1.0 mm², 771-8992/205-107

Order No.: 45P3577
EAN: 4055143501859
MPN:
771-8992/205-107
Series: WINSTA MIDI
771-8992/205-107 WAGO Pre-assembled Connector Systems Image 1
771-8992/205-107 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.8667 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
5.87 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.8667 €

Connecting line, 771-8992/205-107, WAGO

The WINSTA MIDI Connecting line with protection against mismating supports rapid, correct installation. This pluggable installation connector with spring pressure connection technology function without screw connections. It allows resource-efficient, error-free installation in numerous applications. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20.

The Connecting line is equipped with a plug and a free end. The WINSTA Pluggable Connection System is perfectly tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and therefore more efficient, more reliable, and error-free. Using this pre-assembled system reduces time spent on assembly and installation errors at the construction site.

Features

  • Protection against mismating eliminates errors
  • For automation controllers
  • Ready for immediate use
  • Convenient installation and commissioning
Technical specifications
Filter Property Value
Version connection line
Connection (1) plug, 2 pole
Connection (2) open end
Cable length 1 m
Coding B
Connection 1 design straight
Cable cross-section 1.0 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes