771-8992/205-605 | WAGO

Connection cable, 6 m, plug, 2 pole straight to open end, 1.0 mm², 771-8992/205-605

Order No.: 45P3591
EAN: 4055143501828
MPN:
771-8992/205-605
Series: WINSTA MIDI
771-8992/205-605 WAGO Pre-assembled Connector Systems Image 1
771-8992/205-605 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.2935 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
10.29 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
10.2935 €

Connecting line, 771-8992/205-605, WAGO

The WINSTA MIDI Connecting line with protection type IP20 is the pluggable solution for your use in control cabinets, for lighting connections or on PCBs. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to establish connections according to a huge variety of requirements in next to no time. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Protection against mismating eliminates errors
  • For automation controllers
  • With B coding for use in process automation, such as lighting technology, among other examples
  • Ready for immediate use
  • Quick replacement of defective units during ongoing operation
Technical specifications
Filter Property Value
Version connection line
Connection (1) plug, 2 pole
Connection (2) open end
Cable length 6 m
Coding B
Connection 1 design straight
Cable cross-section 1.0 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes