771-8992/106-205 | WAGO

Connection cable, 2 m, socket, 2 pole straight to open end, 1.5 mm², 771-8992/106-205

Order No.: 45P0463
EAN: 4055143502597
MPN:
771-8992/106-205
Series: WINSTA MIDI
771-8992/106-205 WAGO Pre-assembled Connector Systems Image 1
771-8992/106-205 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.2471 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
7.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.2471 €

Connecting line, 771-8992/106-205, WAGO

The WINSTA MIDI Connecting line B coding. This pluggable installation connector can be used when criteria repeat or is distributed on a specific grid, for example for installing grid lighting or flush-mount lighting. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20.

The WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It offers error-free installation of cables and components, quickly and reliably. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Effective protection against mismating
  • With B coding for controllers, for example lighting fixtures and sun blinds
  • Ready for immediate use
  • Convenient installation and commissioning
Technical specifications
Filter Property Value
Version connection line
Connection (1) socket, 2 pole
Connection (2) open end
Cable length 2 m
Coding B
Connection 1 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15