771-8992/106-103 | WAGO

Connection cable, 1 m, socket, 2 pole straight to open end, 1.5 mm², 771-8992/106-103

Order No.: 45P0459
EAN: 4055143486989
MPN:
771-8992/106-103
Series: WINSTA MIDI
771-8992/106-103 WAGO Pre-assembled Connector Systems Image 1
771-8992/106-103 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.1166 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
6.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.1166 €

Connecting line, 771-8992/106-103, WAGO

The WINSTA MIDI Connecting line with protection type IP20 is the pluggable solution for your use in control cabinets, on PCBs or for lighting connections. This pluggable installation connector with spring pressure connection technology function entirely without screw connections. It allows flexible, error-free installation in numerous possible uses. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20.

The WINSTA Pluggable Connection System is perfectly tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and therefore faster, even more reliable, and error-free. Using this pre-assembled system decreases assembly times and installation errors at the construction site.

Features

  • Pluggable installation connector with protection against mismating
  • With B coding for use in automation of processes, such as lighting technology
  • Exact dimensions
  • Convenient installation and commissioning
Technical specifications
Filter Property Value
Version connection line
Connection (1) socket, 2 pole
Connection (2) open end
Cable length 1 m
Coding B
Connection 1 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15