771-8992/106-105 | WAGO

Connection cable, 1 m, socket, 2 pole straight to open end, 1.5 mm², 771-8992/106-105

Order No.: 45P0460
EAN: 4055143502580
MPN:
771-8992/106-105
Series: WINSTA MIDI
771-8992/106-105 WAGO Pre-assembled Connector Systems Image 1
771-8992/106-105 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.1166 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
6.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.1166 €

Connecting line, 771-8992/106-105, WAGO

The WINSTA MIDI Connecting line with protection against mismating. This pluggable installation connector with spring pressure connection technology function entirely without screw connections. It allows flexible, error-free installation in a large number of possible uses. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20.

The cable is pre-assembled with a socket and a free end. WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It offers error-free installation of cables and components, quickly and reliably.

Features

  • Effective protection against mismating
  • For automation controllers
  • Exact dimensions
  • Rapid, structured electrical installation
Technical specifications
Filter Property Value
Version connection line
Connection (1) socket, 2 pole
Connection (2) open end
Cable length 1 m
Coding B
Connection 1 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15