771-8985/007-704 | WAGO
Connection cable, 7 m, socket, 5 pole straight to plug, 5 pole straight, 2.5 mm², 771-8985/007-704
NCNR (non cancelable / non returnable)
Connecting line, 771-8985/007-704, WAGO
The WINSTA MIDI Connecting line 5-pole provides the foundation for assembly of fine-stranded and solid conductors. The coding option reduces installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. This pluggable installation connector can be employed for a voltage load of up to 20 A. Therefore, it can also be used for high power loads.
The Connecting line is equipped with a socket and a plug. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing.
Features
- Effective protection against mismating
- With L coding for use in supplying power to power supply units or small servo motors
- Flexible installation to save space
- Fast, secure installation
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | socket, 5 pole | |
| Connection (2) | plug, 5 pole | |
| Cable length | 7 m | |
| Coding | L | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 2.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |