771-8985/007-103 | WAGO
Connection cable, 1 m, socket, 5 pole straight to plug, 5 pole straight, 2.5 mm², 771-8985/007-103
NCNR (non cancelable / non returnable)
Connecting line, 771-8985/007-103, WAGO
The WINSTA MIDI Connecting line L coding is used when specifications repeat or are planned on a defined grid, for example for installing grid lighting or flush-mount lighting. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. This product has a current rating of 20 A - as a result it is suitable for powerful loads. The WINSTA MIDI product line allows flexibility for the installation of applications. Through its Push-in Cage Clamp spring pressure connection technology, it achieves time-saving, error-free installation and offers flexibility for meeting various installation requirements.
The cable is pre-assembled with a socket and a plug. WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It offers fast, secure and, above all, error-free installation of components and cables.
Features
- Effective protection against mismating
- Simple circuits
- With L coding for supplying power in automation
- Rapid, structured electrical installation
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | socket, 5 pole | |
| Connection (2) | plug, 5 pole | |
| Cable length | 1 m | |
| Coding | L | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 2.5 mm² |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |