771-8985/007-204 | WAGO
Connection cable, 2 m, socket, 5 pole straight to plug, 5 pole straight, 2.5 mm², 771-8985/007-204
NCNR (non cancelable / non returnable)
Connecting line, 771-8985/007-204, WAGO
WINSTA MIDI Connecting line for power and signal transmission. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. This pluggable installation connector is used for electrical currents up to 20 A. Thus the product is especially suitable for high power loads. Thanks to the built-in test slot, connections can be checked even when they are plugged in. This saves time, labor, and money.
The Connecting line is equipped with a socket and a plug. WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It allows error-free installation of cables and components, quickly and reliably.
Features
- Pluggable installation connector with protection against mismating
- Simple circuits
- With L coding for use in supplying power to power supply units or small servo motors
- Ready to install and use immediately
- Fast, secure installation
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | socket, 5 pole | |
| Connection (2) | plug, 5 pole | |
| Cable length | 2 m | |
| Coding | L | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 2.5 mm² |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |