771-8985/007-403 | WAGO
Connection cable, 4 m, socket, 5 pole straight to plug, 5 pole straight, 2.5 mm², 771-8985/007-403
NCNR (non cancelable / non returnable)
Connecting line, 771-8985/007-403, WAGO
The WINSTA MIDI Connecting line allows installation of solid and fine-stranded conductors. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. This product has a current rating of 20 A - therefore it is also suitable for robust loads.
The Connecting line is equipped with a socket and a plug. The WINSTA Pluggable Connection System is perfectly tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and consequently more efficient, more reliable, and error-free. Using this pre-assembled system decreases assembly times and installation errors at the construction site.
Features
- Protection against mismating eliminates errors
- For supplying power to power supply units
- Ready to install and use immediately
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | socket, 5 pole | |
| Connection (2) | plug, 5 pole | |
| Cable length | 4 m | |
| Coding | L | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 2.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |