771-8985/007-203 | WAGO

Connection cable, 2 m, socket, 5 pole straight to plug, 5 pole straight, 2.5 mm², 771-8985/007-203

Order No.: 45P6181
EAN: 4055143487955
MPN:
771-8985/007-203
Series: WINSTA MIDI
771-8985/007-203 WAGO Pre-assembled Connector Systems Image 1
771-8985/007-203 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.6782 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
30.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
30.6782 €

Connecting line, 771-8985/007-203, WAGO

The WINSTA MIDI Connecting line allows you to make connections according to an enormous variety of requirements in seconds. The coding option reduces installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. This pluggable installation connector can be employed for a load of up to 20 A. Therefore, it can also be used for high power loads. With its Push-in Cage Clamp spring pressure connection technology, it achieves time-saving, error-free installation and offers customization for meeting various installation requirements.

WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It offers error-free installation of cables and components, quickly and reliably.

Features

  • Protection against mismating eliminates errors
  • For supplying power to power supply units
  • Flexible installation to save space
  • Convenient installation and commissioning
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 5 pole
Connection (2) plug, 5 pole
Cable length 2 m
Coding L
Connection 1 design straight
Connection 2 design straight
Cable cross-section 2.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No