771-8965/117-202 | WAGO

Connection cable, 2 m, phase change straight to open end, 2.5 mm², 771-8965/117-202

Order No.: 45P5115
EAN: 4045454781354
MPN:
771-8965/117-202
Series: WINSTA MIDI
771-8965/117-202 WAGO Pre-assembled Connector Systems Image 1
771-8965/117-202 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
38.556 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
38.56 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
38.556 €

Connecting line, 771-8965/117-202, WAGO

The cable is assembled with a distributor with phase change (5-pole). WINSTA® is the connector system that is optimally tailored to the high demands of electrical installations. It ensures error-free installation of cables and components, quickly and safely. Opt for quality and durability - WAGO's mismating protection significantly simplifies the installation of multiple electrical components.

Features

  • Pluggable installation connector with protection against mismating
  • Simple circuits
  • With A coding for a large number of applications
  • Quick replacement of defective units during ongoing operation
Technical specifications
Filter Property Value
Version connection line
Connection (1) phase change
Connection (2) open end
Cable length 2 m
Coding A
Connection 1 design straight
Cable cross-section 2.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes