771-8965/117-102 | WAGO
Connection cable, 1 m, phase change straight to open end, 2.5 mm², 771-8965/117-102
NCNR (non cancelable / non returnable)
Connecting line, 771-8965/117-102, WAGO
The pre-assembled cable is fitted with a distributor with phase change (5-pole). The WINSTA® connector system is optimally tailored to the high demands of building installations. It makes electrical installations pluggable and therefore more efficient, even safer and error-free. Thanks to the pre-assembled system solution, assembly times and installation errors on site are reduced in equal measure. You too can now reduce your installation costs without compromising on safety and quality: with imprint, you can eliminate service costs and avoid unnecessary downtime.
Features
- Effective protection against mismating
- For automation controllers
- With A coding for use in many general mains applications
- Quick replacement of defective units during ongoing operation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | phase change | |
| Connection (2) | open end | |
| Cable length | 1 m | |
| Coding | A | |
| Connection 1 design | straight | |
| Cable cross-section | 2.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |