771-8965/117-201 | WAGO
Connection cable, 2 m, phase change straight to open end, 2.5 mm², 771-8965/117-201
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.556 € *
Standard delivery time from the manufacturer is: 4 Weeks
Connecting line, 771-8965/117-201, WAGO
The cable is assembled using a distributor with phase change (5-pole). The WINSTA® plug-in connector system makes the electrical installation pluggable. This saves time, cuts costs and reduces the amount of servicing required. Opt for durability and quality - with strain relief housings from WAGO, electrical installations of several electrical components are visibly simplified.
Features
- Protection against mismating eliminates errors
- Simple circuits
- For any mains application
- Convenient installation and commissioning
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | phase change | |
| Connection (2) | open end | |
| Cable length | 2 m | |
| Coding | A | |
| Connection 1 design | straight | |
| Cable cross-section | 2.5 mm² |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |