771-8965/107-202 | WAGO

Connection cable, 2 m, phase change straight to open end, 2.5 mm², 771-8965/107-202

Order No.: 45P5111
EAN: 4045454559687
MPN:
771-8965/107-202
Series: WINSTA MIDI
771-8965/107-202 WAGO Pre-assembled Connector Systems Image 1
771-8965/107-202 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
33.4033 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
33.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
33.4033 €

Connecting line, 771-8965/107-202, WAGO

The pre-assembled cable is equipped with a distributor with phase change (5-pole). The WINSTA® plug-in connector system makes the electrical installation pluggable. This significantly reduces service work and cuts costs. Opt for quality and durability - with fire class E from WAGO, installations of several electrical components are particularly simplified.

Features

  • Protection against mismating eliminates errors
  • For automation controllers
  • Suitable for any application
  • Fast, secure installation
Technical specifications
Filter Property Value
Version connection line
Connection (1) phase change
Connection (2) open end
Cable length 2 m
Coding A
Connection 1 design straight
Cable cross-section 2.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes