771-8965/107-101 | WAGO

Connection cable, 1 m, phase change straight to open end, 2.5 mm², 771-8965/107-101

Order No.: 45P5108
EAN: 4045454558635
MPN:
771-8965/107-101
Series: WINSTA MIDI
771-8965/107-101 WAGO Pre-assembled Connector Systems Image 1
771-8965/107-101 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
31.0471 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
31.05 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
31.0471 €

Connecting line, 771-8965/107-101, WAGO

The pre-assembled cable is fitted with a distributor with phase change (5-pole). WINSTA® is the connector system that is perfectly tailored to the high demands of electrical installations. It enables cables and components to be assembled quickly and safely without errors.

Features

  • Protection against mismating eliminates errors
  • For automation controllers
  • With A coding for a large number of uses
  • Flexible installation to save space
  • Quick replacement of defective units during ongoing operation
Technical specifications
Filter Property Value
Version connection line
Connection (1) phase change
Connection (2) open end
Cable length 1 m
Coding A
Connection 1 design straight
Cable cross-section 2.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes