771-5001/177-000 | WAGO

Connection cable, 6 m, plug, 5 pole straight to open end, 1.5 mm², 771-5001/177-000

Order No.: 45P4306
EAN: 4055143261418
MPN:
771-5001/177-000
Series: WINSTA MIDI
771-5001/177-000 WAGO Pre-assembled Connector Systems Image 1
771-5001/177-000 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.6096 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
23.61 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
23.6096 €

Connecting line, 771-5001/177-000, WAGO

The WINSTA MIDI Connecting line 5-pole supports fast, reliable installation. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20. The required safety requirements in connection with EU CPR are met by this product through fire class E.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs.

Features

  • Protection against mismating eliminates errors
  • Simple circuits
  • With I coding for use in the automation of buildings (lighting control)
  • Rapid, structured electrical installation
Technical specifications
Filter Property Value
Version connection line
Connection (1) plug, 5 pole
Connection (2) open end
Cable length 6 m
Coding I
Connection 1 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes