771-5001/173-000 | WAGO

Connection cable, 2 m, plug, 5 pole straight to open end, 1.5 mm², 771-5001/173-000

Order No.: 45P4302
EAN: 4055143257749
MPN:
771-5001/173-000
Series: WINSTA MIDI
771-5001/173-000 WAGO Pre-assembled Connector Systems Image 1
771-5001/173-000 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.9099 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
16.91 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
16.9099 €

Connecting line, 771-5001/173-000, WAGO

The WINSTA MIDI Connecting line rated current 16 A allows assembly of solid and fine-stranded conductors. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. With its Push-in Cage Clamp spring pressure connection technology, it guarantees error-free, time-saving installation and offers customization for meeting an enormous variety of installation requirements.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Now you can also reduce installation costs without compromising safety and quality: with protection type IP20 eliminates the need for servicing and prevents unnecessary downtime.

Features

  • Pluggable installation connector with protection against mismating
  • For intelligent, easy lighting installation
  • Ready to install and use immediately
  • Convenient installation and commissioning
Technical specifications
Filter Property Value
Version connection line
Connection (1) plug, 5 pole
Connection (2) open end
Cable length 2 m
Coding I
Connection 1 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes